Philips 74HC137N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Number of Circuits | 1 |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74HC137N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.