The 74HC139D is a dual 2-channel multiplexer from Philips, featuring 16 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 0.004A. The device has a propagation delay of 36ns and a load capacitance of 50pF.
Philips 74HC139D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC139D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.