The Philips 74HC14PW is a 14-channel inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual in-line package type with 14 terminals and a load capacitance of 50pF. The IC has a maximum input current of 0.004A and a propagation delay of 38ns. It also includes a Schmitt trigger function and is suitable for use in automotive applications.
Philips 74HC14PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC14PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.