The 74HC151D is a 16-channel industrial multiplexer with a maximum operating temperature of 85°C and a maximum input current of 0.004A. It features a SOP16 package and operates over a temperature range of -40°C to 85°C. This device is a logic IC type multiplexer with 8 inputs and a propagation delay of 51ns. It is suitable for use in industrial applications.
Philips 74HC151D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 51 |
| Load Capacitance | 50 |
| Number of Inputs | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC151D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.