The 74HC161N is a 16-bit binary counter from Philips, featuring a DUAL terminal position and a maximum operating temperature of 85 degrees Celsius. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum current of 0.004 amps. This industrial-grade logic IC is designed for use in high-temperature environments and has a maximum frequency of 18 MHz. The counter counts in the UP direction and has a load capacitance of 50 pF. It is packaged in a 16-pin DIP package, making it suitable for through-hole mounting.
Philips 74HC161N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC161N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.