The 74HC1G04GW is a 5-pin TSSOP logic inverter IC from Philips, rated for automotive use with a maximum operating temperature of 125°C. It has a maximum current of 0.002A and a propagation delay of 27ns. The device is available in a TSSOP package with a load capacitance of 50pF. The inverter operates within a temperature range of -40°C to 125°C.
Philips 74HC1G04GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC1G04GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.