The 74HC1G08GW-G is a 5-terminal AND gate logic IC from Philips, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum current of 0.002A. The package type is TSSOP-5, with a JEDEC package code of R-PDSO-G5. The logic IC type is an AND gate with a propagation delay of 27ns at nominal supply conditions. It does not have a Schmitt trigger function.
Philips 74HC1G08GW-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC1G08GW-G to view detailed technical specifications.
No datasheet is available for this part.