The 74HC238D is a 16-channel dual multiplexer from Philips, featuring a SOP16 package and industrial temperature range of -40°C to 85°C. It has a maximum output current of 0.004A and a propagation delay of 50ns. The device is suitable for use in a variety of applications, including data selection and switching. It is a member of the 74HC238 series of logic ICs, which are designed for use in industrial environments.
Philips 74HC238D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 50 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC238D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.