The 74HC240D is a dual 4-bit bus driver from Philips, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and is available in a 20-pin SOP package. The device is a logic IC type with a temperature grade of industrial and a logic IC type of bus driver. It has a maximum input current of 0.006 amps and a propagation delay of 38 nanoseconds at nominal supply conditions. The device has a load capacitance of 50 picofarads and an output polarity of inverted.
Philips 74HC240D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC240D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.