The 74HC253N is a dual multiplexer with 16 terminals, operating over an industrial temperature range of -40°C to 85°C. It features a propagation delay of 44ns and a maximum current of 0.006A. The device is packaged in a 16-pin DIP package and is suitable for use in applications requiring high-speed switching and signal routing.
Philips 74HC253N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 44 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC253N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.