The Philips 74HC30D is a 14-pin industrial-grade NAND gate IC featuring a dual in-line package. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 0.004A. The device has a propagation delay of 33ns at nominal supply conditions and a load capacitance of 50pF. It does not feature Schmitt trigger functionality and is suitable for use in industrial applications.
Philips 74HC30D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC30D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.