The 74HC373PW is an 8-bit D latch with 20 terminals, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and has a maximum input current of 0.006A. The device is packaged in a 20-pin TSSOP package and features a propagation delay of 45ns. It is designed for use in logic IC applications and is compliant with automotive temperature grade specifications.
Philips 74HC373PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC373PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.