The 74HC377D is a dual D flip-flop logic IC from Philips, featuring 8 functions and a maximum operating frequency of 24 MHz. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 20 terminals and a load capacitance of 50 pF. It is available in a 20-pin SOP package and is suitable for industrial temperature applications.
Philips 74HC377D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC377D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.