The 74HC393D is a dual binary counter integrated circuit from Philips. It features 14 terminals and operates over a temperature range of -40 to 125°C. The device has a maximum current of 0.004A and a load capacitance of 50pF. It is designed for automotive applications and is available in a SOP14 package.
Philips 74HC393D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC393D to view detailed technical specifications.
No datasheet is available for this part.