Philips 74HC40105D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | OTHER FIFO |
| Clock Frequency-Max (fCLK) | 14 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC40105D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.