The 74HC4017D is a decade counter IC with a temperature grade of AUTOMOTIVE, suitable for operation between -40°C and 125°C. It features 16 terminals and a load capacitance of 50pF. The counter can operate at a maximum frequency of 20MHz and has a maximum output current of 0.004A. The IC is packaged in a 16-pin SOP package and is designed for use in automotive applications.
Philips 74HC4017D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC4017D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.