The 74HC4020D is a 16-bit binary counter from Philips, designed for automotive applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The counter has 16 terminals and operates at a maximum frequency of 20 MHz. It is a dual in-line package with a load capacitance of 50 pF and can handle a maximum current of 0.004 A. The counter counts in the upward direction and is a type of binary counter logic IC.
Philips 74HC4020D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC4020D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.