The 74HC4040N is a 16-bit binary counter from Philips, featuring a DIP16 package and operating over a temperature range of -40 to 125°C. It is an automotive-grade logic IC with a maximum operating frequency of 20 MHz and a maximum output current of 4 μA. The counter has a load capacitance of 50 pF and counts in the upward direction. It is a single-function device with 16 terminals and a JEDEC package code of R-PDIP-T16.
Philips 74HC4040N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC4040N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.