The Philips 74HC4075D is a 14-pin automotive SOP logic IC designed for OR gate applications. It operates over a temperature range of -40°C to 125°C and features a maximum current of 0.004A. The device has a propagation delay of 30ns and a load capacitance of 50pF. It is suitable for use in automotive applications where high temperature and reliability are required.
Philips 74HC4075D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC4075D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.