The 74HC4075D-T is a 14-pin SOP logic IC from Philips, designed for automotive applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a Schmitt trigger input and a maximum current of 0.004A. The 74HC4075D-T has a propagation delay of 30ns and a load capacitance of 50pF. It is packaged in a 14-pin SOP package, suitable for surface mount applications.
Philips 74HC4075D-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC4075D-T to view detailed technical specifications.
No datasheet is available for this part.