The 74HC4094D is a 16-bit shift register with 8-bit output, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 16-pin SOP package, measuring 0.25 inches in height. It operates at a maximum frequency of 24 MHz and is suitable for use in logic IC applications.
Philips 74HC4094D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC4094D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.