The 74HC541D-T is an 8-bit bus driver IC from Philips, featuring industrial temperature operation and a 20-pin SOP package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum output current of 0.006A and a propagation delay of 40ns at nominal supply conditions. It also has a load capacitance of 50pF and an output polarity of true. The IC is designed for use in buffer and line driver applications.
Philips 74HC541D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 40 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC541D-T to view detailed technical specifications.
No datasheet is available for this part.