Philips 74HC7014D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | BUFFER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 175 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC7014D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.