The 74HC7266D-T is a 14-pin industrial XNOR gate IC from Philips with a propagation delay of 35ns. It operates within a temperature range of -40°C to 85°C. The device has a load capacitance of 50pF and a maximum current of 0.004A. It is available in a SOP14 package with a 0.25mm pitch.
Philips 74HC7266D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | XNOR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC7266D-T to view detailed technical specifications.
No datasheet is available for this part.