The 74HC73D is a 14-pin automotive J-K flip-flop from Philips, designed for use in high-temperature applications. It features two functions and operates at a maximum frequency of 14MHz. The device is packaged in a SOP14 package, suitable for surface-mount applications. The 74HC73D is rated for operation over a temperature range of -40°C to 125°C. It has a maximum output current of 0.004A and a load capacitance of 50pF.
Philips 74HC73D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC73D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.