The 74HCT02D is a dual NOR gate logic IC from Philips, featuring a 14-pin R-PDSO-G14 package. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has a maximum output current of 0.004A and a propagation delay of 24ns. It does not have Schmitt trigger functionality and has a load capacitance of 50pF.
Philips 74HCT02D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NOR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.