Philips 74HCT02D-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Philips 74HCT02D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.