Philips 74HCT151N technical specifications.
| Lead Free | Lead Free |
| Number of Gates | 1 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74HCT151N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.