This 24-channel demultiplexer from Philips features a single function and operates at a nominal supply voltage of 5V. The device is packaged in a 24-pin TSSOP and is rated for use in automotive applications, with a temperature grade of AUTOMOTIVE. The demultiplexer has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, and it can handle a maximum current of 0.004A.
Philips 74HCT154PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 53 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT154PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.