The 74HCT161N is a 16-bit binary counter IC from Philips, designed for industrial temperature applications. It operates at a nominal supply voltage of 5V and features a maximum operating frequency of 18 MHz. The device has 16 terminals and a load capacitance of 50pF. It is available in a DIP-16 package and has a maximum current of 4 μA. The counter can count up to 16 bits and has a temperature range of -40°C to 85°C.
Philips 74HCT161N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT161N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.