The 74HCT165D is an 8-bit dual-supply shift register with a maximum operating frequency of 21 MHz. It has 16 terminals and operates over a temperature range of -40°C to 85°C. The device is packaged in a 16-pin R-PDSO-G16 package and is suitable for industrial applications. It is a single-function device with a nominal supply voltage of 5V.
Philips 74HCT165D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT165D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.