Philips 74HCT174N technical specifications.
| Package/Case | DIP |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74HCT174N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.