Philips 74HCT238N technical specifications.
| Package/Case | PDIP |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Number of Gates | 1 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74HCT238N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.