The Philips 74HCT244PW is a dual 4-bit bus driver with a nominal supply voltage of 5V and an industrial temperature range of -40°C to 85°C. It features a true output polarity and an enable low control type. The device has a maximum output current of 6 μA and a propagation delay of 28 ns. The 74HCT244PW is packaged in a TSSOP20 package with a load capacitance of 50 pF.
Philips 74HCT244PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 28 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT244PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.