Philips 74HCT245PW technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 0.95mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Philips 74HCT245PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.