The 74HCT30D is a dual NAND gate logic IC from Philips, featuring a 14-pin R-PDSO-G14 package. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. This device has a maximum output current of 0.004A and a propagation delay of 35ns. The 74HCT30D is designed for use in applications requiring high-speed logic operations, and it does not feature Schmitt trigger input circuits.
Philips 74HCT30D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT30D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.