The 74HCT4040D is a 16-bit binary counter from Philips, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 5V. This counter features a load capacitance of 50pF and can count up to a maximum frequency of 20 MHz. It has 16 terminals and is available in a 16-pin SOP package.
Philips 74HCT4040D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT4040D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.