This 8-bit bus driver is designed for automotive applications and operates within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 5V and an inverted output polarity. The device has 20 terminals and is packaged in a SOP20 format. The maximum output current is 0.006A and the propagation delay is 36ns at nominal supply conditions. The logic IC type is a bus driver with a control type of enable low.
Philips 74HCT540D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 36 |
| Output Polarity | INVERTED |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT540D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.