The 74HCT574D-T is a 20-bit D flip-flop IC from Philips, designed for industrial temperature operation. It has a nominal supply voltage of 5V and a maximum operating temperature of 85 degrees Celsius. The device features a positive edge trigger type and a maximum frequency of 24 million Hz at nominal supply voltage. It has a load capacitance of 50pF and a maximum output current of 6uA. The IC is packaged in a 20-pin R-PDSO-G20 package and has a terminal position of dual in-line.
Philips 74HCT574D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT574D-T to view detailed technical specifications.
No datasheet is available for this part.