The 74HCT74PW is a dual D flip-flop logic IC from Philips, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V. The device features a maximum frequency of 18 MHz and a load capacitance of 50pF. The 74HCT74PW is packaged in a 14-pin TSSOP package, suitable for surface mount applications.
Philips 74HCT74PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT74PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.