The Philips 74HCU04D is an industrial-grade logic inverter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 14 terminals and a dual terminal position. The device has a maximum output current of 0.004A and a propagation delay of 19ns. It is packaged in a 14-pin SOP package with a load capacitance of 50pF. The 74HCU04D is a Schmitt trigger-free inverter suitable for use in industrial applications.
Philips 74HCU04D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCU04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.