The 74LS08N is a commercial temperature AND gate logic IC from Philips, featuring 4 functions in a 14-pin DIP package. It operates over a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 20 nanoseconds. The device is powered by a nominal supply voltage of 5 volts, with a maximum rating of 5.25 volts and a minimum rating of 4.75 volts.
Philips 74LS08N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LS08N to view detailed technical specifications.
No datasheet is available for this part.