Philips 74LV08D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LV08D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.