The 74LVC00AD is a 14-pin dual NAND gate IC from Philips, designed for automotive applications. It operates at a nominal supply voltage of 3.3V and can withstand temperatures up to 125°C. The device features a load capacitance of 50pF and a propagation delay of 5.5ns at nominal supply conditions. The 74LVC00AD is packaged in a R-PDSO-G14 package, suitable for surface mount applications.
Philips 74LVC00AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC00AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.