The 74LVC04AD is a 14-pin SOP logic inverter from Philips, designed for automotive applications. It operates at a maximum temperature of 125°C and a minimum of -40°C. The device has a nominal supply voltage of 3.3V and a maximum current of 0.024A. It features a Schmitt trigger input and a propagation delay of 6 units at nominal supply conditions. The inverter is packaged in a R-PDSO-G14 package type.
Philips 74LVC04AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC04AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.