The 74LVC04ADB-T is a dual inverter logic IC from Philips, featuring a 14-pin SSOP package. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V. The device has a maximum output current of 24μA and a propagation delay of 4.5ns. It is designed for use in applications requiring high-speed logic operations, with a load capacitance of 50pF.
Philips 74LVC04ADB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC04ADB-T to view detailed technical specifications.
No datasheet is available for this part.