The Philips 74LVC06APW is a dual inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 14 terminals and is packaged in a 14-pin TSSOP package. The IC operates at a nominal supply voltage of 3.3V and has a maximum output current of 24 μA. It does not have Schmitt trigger functionality and has a propagation delay of 5 ns at nominal supply conditions. The load capacitance is 50 pF.
Philips 74LVC06APW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC06APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.