The 74LVC07APW is a dual inverter logic IC from Philips, featuring a supply voltage of 3.3V and an industrial temperature range of -40 to 85 degrees Celsius. It has 14 terminals and a TSSOP-14 package. The device operates with a maximum current of 24uA and a propagation delay of 3.6ns at nominal supply conditions. It does not have a Schmitt trigger function. The load capacitance is 50pF.
Philips 74LVC07APW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | BUFFER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.6 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC07APW to view detailed technical specifications.
No datasheet is available for this part.