The 74LVC08ADB is a 14-pin SSOP logic IC that operates at a supply voltage of 3.3V and can handle a maximum current of 0.024A. It has a maximum operating temperature range of -40 to 125°C. This AND gate logic IC is designed for use in automotive applications and is packaged in a 14-pin SSOP package.
Philips 74LVC08ADB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC08ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.