The Philips 74LVC08APW is a 14-channel AND gate logic IC with a maximum operating temperature of 125°C. It has a nominal supply voltage of 3.3V and a maximum output current of 0.024A. The device is packaged in a TSSOP-14 package and has a load capacitance of 50pF. The 74LVC08APW is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. It has a propagation delay of 5.5ns at nominal supply conditions.
Philips 74LVC08APW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC08APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.